There are no models available for this part yet.
Overview of TPS715A01DRBTG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS715A01DRBTG4 | Texas Instruments | 24-V, 80-mA, Low Iq, Low-Dropout Linear Regulator 8-SON -40 to 125 |
Price & Stock for TPS715A01DRBTG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.12V DROPOUT, PDSO8 | 211 |
|
$4.5375 / $8.2500 | Buy Now | ||
Win Source Electronics | IC REG LDO ADJ 80MA 8SON | 224100 |
|
$0.5660 / $0.8490 | Buy Now |
CAD Models for TPS715A01DRBTG4 by Texas Instruments
Part Data Attributes for TPS715A01DRBTG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
HVSON, SOLCC8,.12,25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.12 V
|
Dropout Voltage1-Nom
|
0.67 V
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Line Regulation-Max (%/V)
|
0.23
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.08 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
4%
|
Width
|
3 mm
|
Alternate Parts for TPS715A01DRBTG4
This table gives cross-reference parts and alternative options found for TPS715A01DRBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS715A01DRBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS715A01DRBT | 80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125 | Texas Instruments | TPS715A01DRBTG4 vs TPS715A01DRBT |
TPS715A01DRBRG4 | 80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125 | Texas Instruments | TPS715A01DRBTG4 vs TPS715A01DRBRG4 |
TPS715A01DRBR | 80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125 | Texas Instruments | TPS715A01DRBTG4 vs TPS715A01DRBR |
TPS715A01DRBT-NM | 24-V, 80-mA, Low Iq, Low-Dropout Linear Regulator 8-SON -40 to 125 | Texas Instruments | TPS715A01DRBTG4 vs TPS715A01DRBT-NM |
Related Parts for TPS715A01DRBTG4
-
TPS71933-33DRVRLinear Regulator ICs
-
TPS54160DGQRG4Switching Regulator or Controllers
-
TPS3600D50PWPower Management Circuits
-
TLV2454CPWRG4Operational Amplifiers
-
STD30NF06T4Power Field-Effect Transistors
-
CLL4729AZener Diodes
-
TPS2828DBVTG4MOSFET Drivers
-
TPS657052YZHROther Telecom ICs
-
ADT7310TRZTemperature Sensors