-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40936-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 80MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5892 In Stock |
|
$0.5790 / $1.4000 | Buy Now |
DISTI #
595-TPS715A01DRVR
|
Mouser Electronics | LDO Voltage Regulators SGL Output LDO 80mA Hi Input Vtg RoHS: Compliant | 10680 |
|
$0.5470 / $1.0500 | Buy Now |
DISTI #
TPS715A01DRVR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.205÷15V, 80mA Min Qty: 1 | 0 |
|
$0.7500 / $1.1200 | RFQ |
DISTI #
C1S746203846864
|
Chip1Stop | LDO Regulator Pos 1.2V to 15V 0.08A Automotive 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 2035 |
|
$0.5510 / $0.8720 | Buy Now |
|
LCSC | 80mA 60dB(100kHz) Adjustable 1.2V15V Positive electrode 24V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 44 |
|
$0.7570 / $0.8010 | Buy Now |
|
Win Source Electronics | HIGH INPUT VOLTAGE, MICROPOWER SON PACKAGED, 80mA LDO LINEAR REGULATORS | 6050 |
|
$13.5830 / $20.3740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS715A01DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS715A01DRVR
Texas Instruments
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.12 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.23 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS715A01DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS715A01DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS715A01DRVT | 80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125 | Texas Instruments | TPS715A01DRVR vs TPS715A01DRVT |