| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7228QP | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.75V, 1V Dropout, BICMOS, PDIP8 | TPS7225Y vs TPS7228QP |
| TPS7228Y | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.75V, 1V Dropout | TPS7225Y vs TPS7228Y |
| TPS7225QPWLE | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, PDSO8 | TPS7225Y vs TPS7225QPWLE |
Part Details for TPS7225Y by Texas Instruments
Results Overview of TPS7225Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7225Y Information
TPS7225Y by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7225Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, PMOS | 5791 |
|
RFQ |
US Tariff Estimator: TPS7225Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7225Y Part Data Attributes
|
|
TPS7225Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7225Y
Texas Instruments
Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, PMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-7 | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.1 V | |
| Dropout Voltage1-Nom | 1.15 V | |
| Input Voltage Absolute-Max | 11 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 3.65 V | |
| JESD-30 Code | R-XUUC-N7 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 2.55 V | |
| Output Voltage1-Min | 2.45 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Voltage Tolerance-Max | 2% |
Alternate Parts for TPS7225Y
This table gives cross-reference parts and alternative options found for TPS7225Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7225Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.