Part Details for TPS73216MDCQREP by Texas Instruments
Results Overview of TPS73216MDCQREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73216MDCQREP Information
TPS73216MDCQREP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS73216MDCQREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Regulator, 1 Output, BICMOS | 3674 |
|
RFQ |
US Tariff Estimator: TPS73216MDCQREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS73216MDCQREP Part Data Attributes
|
|
TPS73216MDCQREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73216MDCQREP
Texas Instruments
Fixed Positive LDO Regulator, BICMOS
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOT-223-5 | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Surface Mount | Yes | |
| Technology | Bicmos |