| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS73233DBVRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 0.15V Dropout, BICMOS, PDSO5 | TPS73233DBVT vs TPS73233DBVRG4 |
Part Details for TPS73233DBVT by Texas Instruments
Results Overview of TPS73233DBVT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73233DBVT Information
TPS73233DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS73233DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS73233DBVT
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 250mA A 595-TPS73233DBVR A A 595-TPS73233DBVR RoHS: Compliant | 1762 |
|
$1.0100 / $2.0300 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 176 |
|
RFQ | |
|
|
Chip Stock | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 15705 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$4.0000 / $6.1500 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.25A SOT23-5 | 16200 |
|
$1.1884 / $1.7826 | Buy Now |
US Tariff Estimator: TPS73233DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS73233DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS73233DBVT Part Data Attributes
|
|
TPS73233DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73233DBVT
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, BICMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.15 V | |
| Dropout Voltage1-Nom | 0.04 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.8 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.000561% | |
| Load Regulation-Max(%) | 0.016434% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 3.333 V | |
| Output Voltage1-Min | 3.267 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
Alternate Parts for TPS73233DBVT
This table gives cross-reference parts and alternative options found for TPS73233DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73233DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS73233DBVT Frequently Asked Questions (FAQ)
-
The TPS73233DBVT can handle a maximum input voltage of 12V, but it's recommended to keep the input voltage below 10V for optimal performance and to prevent overheating.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and the capacitor should be a low-ESR type. Additionally, the input capacitor should be at least 1uF.
-
The dropout voltage of the TPS73233DBVT is approximately 300mV at an output current of 150mA.
-
The TPS73233DBVT is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the junction temperature is kept below 150°C to prevent thermal shutdown.
-
The power dissipation of the TPS73233DBVT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.