Part Details for TPS73616DBVT by Texas Instruments
Results Overview of TPS73616DBVT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73616DBVT Information
TPS73616DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS73616DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS73616DBVTTR-ND
|
DigiKey | IC REG LINEAR 1.6V 400MA SOT23-5 Container: Tape & Reel |
122 Tape & Reel |
|
Buy Now | |
|
DISTI #
296-TPS73616DBVTCT-ND
|
DigiKey | IC REG LINEAR 1.6V 400MA SOT23-5 Min Qty: 1 Container: Cut Tape |
122 Cut Tape |
|
$1.7803 / $2.9000 | Buy Now |
|
DISTI #
86049036
|
Verical | LDO Regulator Pos 1.6V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1001 | Americas - 3250 |
|
$2.1375 / $2.5375 | Buy Now |
|
DISTI #
86049331
|
Verical | LDO Regulator Pos 1.6V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1201 | Americas - 1750 |
|
$2.1375 / $2.5375 | Buy Now |
|
DISTI #
86049155
|
Verical | LDO Regulator Pos 1.6V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1301 | Americas - 750 |
|
$2.1375 / $2.5375 | Buy Now |
|
DISTI #
86039891
|
Verical | LDO Regulator Pos 1.6V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1101 | Americas - 750 |
|
$2.1375 / $2.5375 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.6V, 0.2V Dropout, BICMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6500 |
|
$1.7100 / $2.1400 | Buy Now |
|
DISTI #
TPS73616DBVT
|
TME | IC: voltage regulator, LDO,fixed, 1.6V, 0.4A, SOT23-5, SMD, ±1% Min Qty: 1 | 0 |
|
$1.7100 / $2.5600 | RFQ |
|
|
Vyrian | Fixed Positive LDO Regulator, 1.6V, 0.2V Dropout, BICMOS, PDSO5 | 9704 |
|
RFQ |
US Tariff Estimator: TPS73616DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS73616DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS73616DBVT Part Data Attributes
|
|
TPS73616DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73616DBVT
Texas Instruments
Fixed Positive LDO Regulator, 1.6V, BICMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.2 V | |
| Dropout Voltage1-Nom | 0.1 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.7 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.000544% | |
| Load Regulation-Max | 0.012768% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.4 A | |
| Output Voltage1-Max | 1.616 V | |
| Output Voltage1-Min | 1.584 V | |
| Output Voltage1-Nom | 1.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
TPS73616DBVT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS73616DBVT is 6.5V, as specified in the absolute maximum ratings section of the datasheet. Exceeding this voltage can damage the device.
-
To ensure stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet. This includes using a suitable output capacitor, such as a 10uF ceramic capacitor, and placing it close to the output pin. Additionally, ensure that the input capacitor is properly sized and placed to minimize input voltage ripple.
-
The minimum input voltage required for the TPS73616DBVT to operate is 2.7V, as specified in the electrical characteristics section of the datasheet. However, the device can operate down to 2.5V with reduced performance and accuracy.
-
The TPS73616DBVT is rated for operation up to 125°C, but its performance and accuracy may degrade at higher temperatures. It's essential to follow the recommended operating conditions and derate the device's performance accordingly. Additionally, ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures.
-
The output voltage of the TPS73616DBVT can be calculated using the formula: VOUT = 1.5V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The datasheet provides a detailed explanation of the output voltage calculation and resistor selection guidelines.