Part Details for TPS75518KC by Texas Instruments
Overview of TPS75518KC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS75518KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75518KC-ND
|
DigiKey | IC REG LINEAR 1.8V 5A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12726 In Stock |
|
$4.3400 | Buy Now |
DISTI #
296-10992-5-ND
|
DigiKey | IC REG LINEAR 1.8V 5A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
595-TPS75518KC
|
Mouser Electronics | LDO Voltage Regulators 1.8-Volt 5A LDO RoHS: Compliant | 28 |
|
$4.5800 / $7.2100 | Buy Now |
|
Rochester Electronics | TPS755 5-A, Low Quiescent Current, Fast Transient Response LDO RoHS: Compliant Status: Active Min Qty: 1 | 12726 |
|
$3.7200 / $4.3800 | Buy Now |
DISTI #
TPS75518KC
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 5A, TO220-5, THT, tube, ±3% Min Qty: 1 | 0 |
|
$5.7000 / $7.9800 | RFQ |
|
Ameya Holding Limited | IC REG LDO 1.8V 5A TO220-5 | 775 |
|
RFQ |
Part Details for TPS75518KC
TPS75518KC CAD Models
TPS75518KC Part Data Attributes
|
TPS75518KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75518KC
Texas Instruments
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00486% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.51 mm |
Alternate Parts for TPS75518KC
This table gives cross-reference parts and alternative options found for TPS75518KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75518KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA18DD0WT | Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, TO-220FP, 5 PIN | ROHM Semiconductor | TPS75518KC vs BA18DD0WT |
TPS75618KC | 5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85 | Texas Instruments | TPS75518KC vs TPS75618KC |
BA18BC0WT | Fixed Positive LDO Regulator, 1.8V, BIPolar, TO-220FP, 5 PIN | ROHM Semiconductor | TPS75518KC vs BA18BC0WT |
TPS75618KCG3 | 1.8V FIXED POSITIVE LDO REGULATOR, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Texas Instruments | TPS75518KC vs TPS75618KCG3 |