Part Details for TPS76527DR by Texas Instruments
Results Overview of TPS76527DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76527DR Information
TPS76527DR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS76527DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TPS76527DR-ND
|
DigiKey | IC REG LINEAR 2.7V 150MA 8-SOIC Min Qty: 566 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.5300 | Buy Now |
|
DISTI #
TPS76527DR-ND
|
DigiKey | IC REG LINEAR 2.7V 150MA 8-SOIC Min Qty: 566 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8747 / $0.9042 | Buy Now |
|
DISTI #
86146880
|
Verical | LDO Regulator Pos 2.7V 0.15A 8-Pin SOIC T/R Min Qty: 787 Package Multiple: 1 Date Code: 0501 | Americas - 5000 |
|
$0.3285 / $0.4768 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.7V, 1V Dropout, PMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.2628 / $0.4238 | Buy Now |
US Tariff Estimator: TPS76527DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS76527DR
TPS76527DR Part Data Attributes
|
|
TPS76527DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76527DR
Texas Instruments
Fixed Positive LDO Regulator, 2.7V, 1V Dropout, PMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 1 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.001095% | |
| Load Regulation-Max | 0.0081% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 2.781 V | |
| Output Voltage1-Min | 2.619 V | |
| Output Voltage1-Nom | 2.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 Mm |
Alternate Parts for TPS76527DR
This table gives cross-reference parts and alternative options found for TPS76527DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76527DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS76527D | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.7V, 1V Dropout, PMOS, PDSO8 | TPS76527DR vs TPS76527D |