| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS79933DRVTG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.16V Dropout, BICMOS, PDSO6 | TPS79933DRVT vs TPS79933DRVTG4 |
Part Details for TPS79933DRVT by Texas Instruments
Results Overview of TPS79933DRVT by Texas Instruments
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79933DRVT Information
TPS79933DRVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS79933DRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32584-6-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 6-WSON Min Qty: 1 Container: Digi-Reel |
345 Digi-Reel® |
|
$0.7293 / $1.2600 | Buy Now |
|
DISTI #
296-32584-2-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 6-WSON Min Qty: 250 Container: Tape & Reel |
345 Tape & Reel |
|
$0.6100 / $0.6838 | Buy Now |
|
DISTI #
296-32584-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 6-WSON Min Qty: 1 Container: Cut Tape |
95 Cut Tape |
|
$0.7293 / $1.2600 | Buy Now |
|
DISTI #
J56:1989_00583432
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Date Code: 2337 | Europe - 3000 |
|
$0.5112 / $0.5813 | Buy Now |
|
DISTI #
P02:6590_15796917
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2236 Container: Cut Strips | Asia - 690 |
|
$0.5225 / $1.0295 | Buy Now |
|
DISTI #
V72:2272_07425883
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2212 Container: Cut Strips | Americas - 25 |
|
$0.5225 / $0.5402 | Buy Now |
|
DISTI #
595-TPS79933DRVT
|
Mouser Electronics | LDO Voltage Regulators 200mA Fixed 3.3V A 5 95-TPS79933DRVR A 5 A 595-TPS79933DRVR RoHS: Compliant | 443 |
|
$0.6020 / $1.2600 | Buy Now |
|
DISTI #
93867757
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2236 | Americas - 690 |
|
$0.5183 / $1.0212 | Buy Now |
|
DISTI #
64973861
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2212 | Americas - 25 |
|
$0.5225 / $0.5314 | Buy Now |
|
DISTI #
J56:1989_00583432
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Date Code: 2337 | Europe - 3000 |
|
$0.5112 / $0.5813 | Buy Now |
US Tariff Estimator: TPS79933DRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS79933DRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS79933DRVT Part Data Attributes
|
|
TPS79933DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79933DRVT
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 0.16V Dropout, BICMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.16 V | |
| Dropout Voltage1-Nom | 0.1 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 3.46 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.00066% | |
| Load Regulation-Max | 0.13167% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 2 Mm |
Alternate Parts for TPS79933DRVT
This table gives cross-reference parts and alternative options found for TPS79933DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79933DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS79933DRVT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS79933DRVT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. TI provides a recommended PCB layout in the datasheet and application notes.
-
To ensure stability, it's essential to follow the recommended capacitor selection and PCB layout guidelines. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor.
-
The TPS79933DRVT can handle input voltages up to 5.5V, but it's recommended to operate within the specified input voltage range (2.3V to 5.5V) to ensure optimal performance and reliability.
-
The TPS79933DRVT is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating.
-
The output voltage of the TPS79933DRVT can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.2V), and R1 and R2 are the resistors in the feedback network.