| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A0527PDBZT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.318V Dropout, CMOS, PDSO3 | TPS7A0527PDBZR vs TPS7A0527PDBZT |
Part Details for TPS7A0527PDBZR by Texas Instruments
Results Overview of TPS7A0527PDBZR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A0527PDBZR Information
TPS7A0527PDBZR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7A0527PDBZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS7A0527PDBZRTR-ND
|
DigiKey | IC REG LINEAR 2.7V 200MA SOT23-3 Min Qty: 3000 Container: Tape & Reel |
2519 Tape & Reel |
|
$0.1208 / $0.1312 | Buy Now |
|
DISTI #
296-TPS7A0527PDBZRDKR-ND
|
DigiKey | IC REG LINEAR 2.7V 200MA SOT23-3 Min Qty: 1 Container: Digi-Reel |
2519 Digi-Reel® |
|
$0.1420 / $0.3200 | Buy Now |
|
DISTI #
296-TPS7A0527PDBZRCT-ND
|
DigiKey | IC REG LINEAR 2.7V 200MA SOT23-3 Min Qty: 1 Container: Cut Tape |
2519 Cut Tape |
|
$0.1420 / $0.3200 | Buy Now |
|
DISTI #
595-TPS7A0527PDBZR
|
Mouser Electronics | LDO Voltage Regulators 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0527PDBZT RoHS: Compliant | 6113 |
|
$0.1240 / $0.3200 | Buy Now |
|
DISTI #
TPS7A0527PDBZR
|
TME | IC: voltage regulator, LDO,fixed, 2.7V, 0.2A, SOT23, SMD, TPS7A05 Min Qty: 1 | 947 |
|
$0.2960 / $0.5800 | Buy Now |
US Tariff Estimator: TPS7A0527PDBZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7A0527PDBZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A0527PDBZR Part Data Attributes
|
|
TPS7A0527PDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A0527PDBZR
Texas Instruments
Fixed Positive LDO Regulator, 2.7V, 0.318V Dropout, CMOS, PDSO3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-08-24 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.318 V | |
| Dropout Voltage1-Nom | 0.204 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.2 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Line Regulation-Max | 0.018% | |
| Load Regulation-Max | 0.062% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 2.754 V | |
| Output Voltage1-Min | 2.646 V | |
| Output Voltage1-Nom | 2.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.3 Mm |
Alternate Parts for TPS7A0527PDBZR
This table gives cross-reference parts and alternative options found for TPS7A0527PDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0527PDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS7A0527PDBZR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general best practices for LDO regulator layouts, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To ensure stability, the output capacitor should meet the minimum ESR (Equivalent Series Resistance) and capacitance requirements specified in the datasheet. Additionally, the capacitor should be placed close to the device and the PCB layout should be designed to minimize parasitic inductance and resistance.
-
The maximum input voltage that can be applied to the TPS7A0527PDBZR is 15V, but it's recommended to operate the device within the specified input voltage range (2.7V to 14V) for optimal performance and reliability.
-
The TPS7A0527PDBZR has a soft-start feature that helps to reduce inrush current during power-up. During power-down, the device will shut down and enter a low-power state. The exact behavior may vary depending on the specific application and circuit design.
-
The thermal derating of the TPS7A0527PDBZR is specified in the datasheet and is typically around 30°C/W. This means that the device's power dissipation should be derated by 30°C/W above the ambient temperature to ensure reliable operation.