| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62693YFDT | Texas Instruments | $0.6623 | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max | TPS82694SIPT vs TPS62693YFDT |
| TPS826951SIPR | Texas Instruments | $1.2600 | Switching Regulator, Voltage-mode, 0.8A, 3300kHz Switching Freq-Max, PBGA8 | TPS82694SIPT vs TPS826951SIPR |
| TPS82692SIPT | Texas Instruments | $1.3190 | Switching Regulator, Voltage-mode, 0.8A, 3300kHz Switching Freq-Max, PBGA8 | TPS82694SIPT vs TPS82692SIPT |
| TPS82698SIP | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, PBGA8 | TPS82694SIPT vs TPS82698SIP |
| TPS82694SIPR | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, PBGA8 | TPS82694SIPT vs TPS82694SIPR |
| TPS626985YFDT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, BICMOS | TPS82694SIPT vs TPS626985YFDT |
| TPS626985YFDR | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, BICMOS | TPS82694SIPT vs TPS626985YFDR |
| TPS62698YFDT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max | TPS82694SIPT vs TPS62698YFDT |
| TPS826970SIPT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, BICMOS, PBGA8 | TPS82694SIPT vs TPS826970SIPT |
| TPS62692YFD | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max | TPS82694SIPT vs TPS62692YFD |
Part Details for TPS82694SIPT by Texas Instruments
Results Overview of TPS82694SIPT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS82694SIPT Information
TPS82694SIPT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS82694SIPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, PBGA8 | 8486 |
|
RFQ |
US Tariff Estimator: TPS82694SIPT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS82694SIPT Part Data Attributes
|
|
TPS82694SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82694SIPT
Texas Instruments
Switching Regulator, Voltage-mode, 0.8A, 3000kHz Switching Freq-Max, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Usip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Pfm Control Technique | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4.8 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PBGA-B8 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.8 A | |
| Output Voltage-Max | 3.068 V | |
| Output Voltage-Min | 2.891 V | |
| Output Voltage-Nom | 2.95 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,3X3,40/32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 3000 Khz | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 2.3 Mm |
Alternate Parts for TPS82694SIPT
This table gives cross-reference parts and alternative options found for TPS82694SIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82694SIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.