Part Details for TPSMC110A-VR by Littelfuse Inc
Results Overview of TPSMC110A-VR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMC110A-VR Information
TPSMC110A-VR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMC110A-VR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AK3414
|
Newark | Tvs 1.5Kw Aec Q-101 Tr13 Rohs/ T&r |Littelfuse TPSMC110A-VR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
|
DISTI #
18-TPSMC110A-VRTR-ND
|
DigiKey | TVS DIODE 110VWM 175.5V DO214AB Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3937 | Buy Now |
|
DISTI #
576-TPSMC110A-VR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TPSMC - A 110V RoHS: Compliant | 0 |
|
$0.3930 / $1.1000 | Order Now |
|
DISTI #
75764642
|
RS | TVS 1.5KW AEC Q-101 TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.8600 | RFQ |
|
DISTI #
TPSMC110A-VR
|
TTI | ESD Protection Diodes / TVS Diodes TPSMC - A 110V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3940 / $0.3990 | Buy Now |
US Tariff Estimator: TPSMC110A-VR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPSMC110A-VR
TPSMC110A-VR Part Data Attributes
|
|
TPSMC110A-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC110A-VR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, High Reliability | |
| Breakdown Voltage-Max | 135 V | |
| Breakdown Voltage-Min | 122 V | |
| Breakdown Voltage-Nom | 128.5 V | |
| Clamping Voltage-Max | 175.5 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 110 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 110 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |