Part Details for TPSMC11A-VR by Littelfuse Inc
Results Overview of TPSMC11A-VR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMC11A-VR Information
TPSMC11A-VR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMC11A-VR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AC7545
|
Newark | Tvs 1.5Kw Aec Q-101 Tr13 Rohs/ T&r |Littelfuse TPSMC11A-VR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3320 / $0.4200 | Buy Now |
|
DISTI #
TPSMC11A-VR-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AB Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 / $0.2657 | Buy Now |
|
DISTI #
576-TPSMC11A-VR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW 11V AEC-Q101 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.2500 / $0.2650 | Order Now |
|
DISTI #
75764645
|
RS | TVS 1.5KW AEC Q-101 TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5500 | RFQ |
|
DISTI #
TPSMC11A-VR
|
TTI | ESD Protection Diodes / TVS Diodes 1.5KW 11V AEC-Q101 5% Uni-Directional RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2500 / $0.2650 | Buy Now |
|
|
Vyrian | Active | 8214 |
|
RFQ |
US Tariff Estimator: TPSMC11A-VR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPSMC11A-VR
TPSMC11A-VR Part Data Attributes
|
|
TPSMC11A-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC11A-VR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, High Reliability | |
| Breakdown Voltage-Max | 13.5 V | |
| Breakdown Voltage-Min | 12.2 V | |
| Breakdown Voltage-Nom | 12.85 V | |
| Clamping Voltage-Max | 18.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 11 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 11 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPSMC11A-VR
This table gives cross-reference parts and alternative options found for TPSMC11A-VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMC11A-VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ11A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | TPSMC11A-VR vs SMCJ11A/TR7 |
| SMCJ11A-AT/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | TPSMC11A-VR vs SMCJ11A-AT/TR7 |
| SMCJ11A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | TPSMC11A-VR vs SMCJ11A |
| SMCJ11A/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | TPSMC11A-VR vs SMCJ11A/TR13 |
| SMCJ11A-A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | TPSMC11A-VR vs SMCJ11A-A |