Part Details for TPSMC11AHE3_B/I by Vishay Intertechnologies
Results Overview of TPSMC11AHE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMC11AHE3_B/I Information
TPSMC11AHE3_B/I by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMC11AHE3_B/I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AC4140
|
Newark | 1.5Kw,11V 5%,smc Par |Vishay TPSMC11AHE3_B/I RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4250 / $0.5250 | Buy Now |
|
DISTI #
TPSMC11AHE3_B/I
|
Avnet Americas | - Tape and Reel (Alt: TPSMC11AHE3_B/I) COO: China RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2687 / $0.2906 | Buy Now |
|
DISTI #
78-TPSMC11AHE3_B/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,11V 5%,SMC PAR AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.2850 / $0.3250 | Order Now |
US Tariff Estimator: TPSMC11AHE3_B/I by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPSMC11AHE3_B/I
TPSMC11AHE3_B/I Part Data Attributes
|
|
TPSMC11AHE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPSMC11AHE3_B/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Date Of Intro | 2016-09-25 | |
| Additional Feature | Excellent Clamping Capability, High Reliability | |
| Breakdown Voltage-Max | 11.6 V | |
| Breakdown Voltage-Min | 10.5 V | |
| Breakdown Voltage-Nom | 11 V | |
| Clamping Voltage-Max | 15.6 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 185 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 9.4 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 9.4 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPSMC11AHE3_B/I
This table gives cross-reference parts and alternative options found for TPSMC11AHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMC11AHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPSMC11AHE3_B/H | Vishay Intertechnologies | $0.6385 | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | TPSMC11AHE3_B/I vs TPSMC11AHE3_B/H |
| TPSMC11AHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | TPSMC11AHE3_B/I vs TPSMC11AHE3TRTB |
| TPSMC11ATRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | TPSMC11AHE3_B/I vs TPSMC11ATRTB |
| TPSMC11AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | TPSMC11AHE3_B/I vs TPSMC11AHE3_A/I |
| TPSMC11AHE3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | TPSMC11AHE3_B/I vs TPSMC11AHE3/9AT |