Part Details for TPSMP33E3 by Vishay Intertechnologies
Results Overview of TPSMP33E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMP33E3 Information
TPSMP33E3 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: TPSMP33E3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPSMP33E3 Part Data Attributes
|
|
TPSMP33E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPSMP33E3
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Nom | 33 V | |
| Clamping Voltage-Max | 47.7 V | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PSSO-F1 | |
| Number of Terminals | 1 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Rep Pk Reverse Voltage-Max | 26.8 V | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Single |