Part Details for TRS3227CDB by Texas Instruments
Overview of TRS3227CDB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS3227CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3720 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for TRS3227CDB
TRS3227CDB CAD Models
TRS3227CDB Part Data Attributes
|
TRS3227CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3227CDB
Texas Instruments
3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TRS3227CDB
This table gives cross-reference parts and alternative options found for TRS3227CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3227CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3227ECDBRG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TRS3227CDB vs MAX3227ECDBRG4 |
MAX3227ECAE+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | TRS3227CDB vs MAX3227ECAE+T |
MAX3227EEAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | Maxim Integrated Products | TRS3227CDB vs MAX3227EEAE |
ICL3227EIAZA | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown; SSOP16; Temp Range: See Datasheet | Intersil Corporation | TRS3227CDB vs ICL3227EIAZA |
MAX3227EAAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | Maxim Integrated Products | TRS3227CDB vs MAX3227EAAE+T |
ICL3227ECA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | TRS3227CDB vs ICL3227ECA-T |
ICL3227CA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | TRS3227CDB vs ICL3227CA-T |
MAX3227EEAE/V+ | Line Transceiver, 1 Driver, BICMOS, PDSO16, | Maxim Integrated Products | TRS3227CDB vs MAX3227EEAE/V+ |
MAX3227CAE+ | 1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | TRS3227CDB vs MAX3227CAE+ |
MAX3227EAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | TRS3227CDB vs MAX3227EAE+ |