Part Details for TS135 by STMicroelectronics
Results Overview of TS135 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS135 Information
TS135 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TS135
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Controlled Rectifier, 35A I(T), 100V V(DRM) | 2561 |
|
RFQ |
Part Details for TS135
TS135 CAD Models
TS135 Part Data Attributes
|
|
TS135
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS135
STMicroelectronics
Silicon Controlled Rectifier, 35A I(T), 100V V(DRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Circuit Commutated Turn-off Time-Nom | 100 µS | |
| Critical Rate of Rise of Off-State Voltage-Min | 50 V/Us | |
| DC Gate Trigger Current-Max | 80 Ma | |
| DC Gate Trigger Voltage-Max | 3 V | |
| Leakage Current-Max | 6 Ma | |
| Non-Repetitive Pk On-state Cur | 250 A | |
| On-state Current-Max | 35000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Repetitive Peak Off-state Voltage | 100 V | |
| Surface Mount | No | |
| Trigger Device Type | Scr |