-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch with LED switch & enhanced ESD protection 56-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS3L500AERHUR-ND
|
DigiKey | IC ETHERNET SWITCH 16X8 56WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
94780 In Stock |
|
$1.2500 | Buy Now |
DISTI #
296-TS3L500AERHURCT-ND
|
DigiKey | IC ETHERNET SWITCH 16X8 56WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2789 In Stock |
|
$1.1358 / $2.5800 | Buy Now |
DISTI #
595-TS3L500AERHUR
|
Mouser Electronics | Switch ICs - Various 16B-8B SPDT Gigabit LAN Sw RoHS: Compliant | 3325 |
|
$1.1100 / $2.4300 | Buy Now |
DISTI #
V72:2272_07426910
|
Arrow Electronics | Analog Switch Quad SPDT 56-Pin WQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1610 Container: Cut Strips | Americas - 1044 |
|
$1.1092 / $2.2605 | Buy Now |
DISTI #
34002099
|
Verical | Analog Switch Quad SPDT 56-Pin WQFN EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 1610 | Americas - 1044 |
|
$1.1092 / $2.2605 | Buy Now |
|
Bristol Electronics | 604 |
|
RFQ | ||
|
Quest Components | OCTAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC56 | 483 |
|
$1.3241 / $3.2100 | Buy Now |
|
Rochester Electronics | TS3L500AE 16-Bit to 8-Bit SPDT Gigabit LAN Switch With LED Switch and Enhanced ESD Protect RoHS: Compliant Status: Active Min Qty: 1 | 94780 |
|
$1.0700 / $1.2600 | Buy Now |
|
Ameya Holding Limited | IC ETHERNET SWITCH 16X8 56WQFN | 11855 |
|
RFQ | |
|
Chip1Cloud | IC ETHERNET SWITCH 16X8 56WQFN | 3340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3L500AERHUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3L500AERHUR
Texas Instruments
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch with LED switch & enhanced ESD protection 56-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 950 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 11 | |
Number of Functions | 8 | |
Number of Terminals | 56 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 6000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.19X.43,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.128 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TS3L500AERHUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3L500AERHUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3L500AERHURG4 | 16-Bit to 8-Bit SPDT Gigabit LAN Switch With LED Switch and Enhanced ESD Protect 56-WQFN -40 to 85 | Texas Instruments | TS3L500AERHUR vs TS3L500AERHURG4 |