-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.65-V, 2:1 (SPDT), 2-channel analog switch with negative signaling capability 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1598
|
Newark | Ic, Switch Spdt Dual 10Msop, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.94Ohm, Supply Voltage Range:2.3V To 5.5V, Analogue Switch Case:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A22362DGSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $1.4000 | Buy Now |
DISTI #
296-24799-1-ND
|
DigiKey | IC SWITCH SPDTX2 740MOHM 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6525 In Stock |
|
$0.4615 / $1.1900 | Buy Now |
DISTI #
595-TS5A22362DGSR
|
Mouser Electronics | Analog Switch ICs 0.65Ohm Dual SPDT Ana Sw RoHS: Compliant | 4216 |
|
$0.4610 / $1.1200 | Buy Now |
DISTI #
J56:1989_00098459
|
Arrow Electronics | Analog Switch Dual SPDT 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2324 | Europe - 35000 |
|
$0.4316 / $0.4825 | Buy Now |
DISTI #
V72:2272_07426637
|
Arrow Electronics | Analog Switch Dual SPDT 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 730 |
|
$0.4578 / $0.7163 | Buy Now |
DISTI #
75698925
|
Verical | Analog Switch Dual SPDT 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2319 | Americas - 730 |
|
$0.4578 / $0.6954 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 8 |
|
$1.3125 | Buy Now |
|
Quest Components | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10 | 6 |
|
$1.4000 / $1.7500 | Buy Now |
|
Quest Components | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10 | 1978 |
|
$0.6052 / $1.7290 | Buy Now |
DISTI #
TS5A22362DGSR
|
TME | IC: analog switch, SPDT, Ch: 2, VSSOP10, 2.3÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.6290 / $1.1850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A22362DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A22362DGSR
Texas Instruments
0.65-V, 2:1 (SPDT), 2-channel analog switch with negative signaling capability 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 18.3 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | -3.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS5A22362DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A22362DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A22362DGSRG4 | 0.65-V, 2:1 (SPDT), 2-channel analog switch with negative signaling capability 10-VSSOP -40 to 85 | Texas Instruments | TS5A22362DGSR vs TS5A22362DGSRG4 |