Part Details for TS68332VA20 by Thales Group
Overview of TS68332VA20 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for TS68332VA20
TS68332VA20 CAD Models
TS68332VA20 Part Data Attributes:
|
TS68332VA20
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68332VA20
Thales Group
Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20.97 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-GQFP-G132 | |
Number of I/O Lines | 32 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 20.97 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS68332VA20
This table gives cross-reference parts and alternative options found for TS68332VA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68332VA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332AMEH20 | 32BIT MCU,2KRAM,TPU,QSM | Freescale Semiconductor | TS68332VA20 vs MC68332AMEH20 |
5962-9150102MXA | Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 | Thales Group | TS68332VA20 vs 5962-9150102MXA |
TS68332MAB/C20 | Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | TS68332VA20 vs TS68332MAB/C20 |
TS68332VA20 | Microcontroller, 32-Bit, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | e2v technologies | TS68332VA20 vs TS68332VA20 |
MC68332AMEH20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | TS68332VA20 vs MC68332AMEH20 |
MC68332ACFC20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | TS68332VA20 vs MC68332ACFC20 |
MC68332ACEH20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | TS68332VA20 vs MC68332ACEH20 |
MC68332ACFC20 | Microcontroller | NXP Semiconductors | TS68332VA20 vs MC68332ACFC20 |
MC68332MFC20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | TS68332VA20 vs MC68332MFC20 |
TS68332MAB/C20A | Microcontroller, 32-Bit, MROM, 68000 CPU, 20.97MHz, CMOS, CQFP132, CERQUAD-132 | e2v technologies | TS68332VA20 vs TS68332MAB/C20A |