-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power with CMOS inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19713-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1000 In Stock |
|
$1.3563 / $2.8100 | Buy Now |
DISTI #
TS914AID
|
Avnet Americas | OP Amp Quad GP R-R I/O 16V 14-Pin SOIC Tube - Rail/Tube (Alt: TS914AID) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3050 / $1.4850 | Buy Now |
DISTI #
511-TS914AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V RoHS: Compliant | 6967 |
|
$1.2800 / $2.8100 | Buy Now |
DISTI #
E02:0323_00214158
|
Arrow Electronics | Op Amp Quad GP R-R I/O 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2338 | Europe - 5470 |
|
$1.1717 / $2.2652 | Buy Now |
|
STMicroelectronics | Low power with CMOS inputs RoHS: Compliant Min Qty: 1 | 6967 |
|
$1.7300 / $2.7500 | Buy Now |
|
Future Electronics | TS914 Series 16 V 1.4 MHz CMOS Quad Operational Amplifier, SOIC-14, TUBE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 1000Tube |
|
$1.3500 | Buy Now |
|
Future Electronics | TS914 Series 16 V 1.4 MHz CMOS Quad Operational Amplifier, SOIC-14, TUBE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.1900 / $1.3200 | Buy Now |
DISTI #
TS914AID
|
TME | IC: operational amplifier, 0.8÷1.4MHz, Ch: 4, SO14, 2.7÷16VDC Min Qty: 1 | 0 |
|
$1.6400 / $2.2900 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1.4MHZ RRO 14SO | 10002 |
|
RFQ | |
DISTI #
TS914AID
|
Avnet Silica | OP Amp Quad GP R-R I/O 16V 14-Pin SOIC Tube (Alt: TS914AID) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 1350 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS914AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS914AID
STMicroelectronics
Low power with CMOS inputs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 2000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS914AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS914AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC660IMX | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | TS914AID vs LPC660IMX |
TLC27L4CDRG4 | Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TS914AID vs TLC27L4CDRG4 |
TLC27L4IDRG4 | Quad Precision Single Supply uPower Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TS914AID vs TLC27L4IDRG4 |
TLC27L4AIDG4 | Quad, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TS914AID vs TLC27L4AIDG4 |
TLC27L4ID | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TS914AID vs TLC27L4ID |
TLC27L4IDG4 | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TS914AID vs TLC27L4IDG4 |
TS27M4AM | QUAD OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TS914AID vs TS27M4AM |
TLC27L4ACDRG4 | LinCMOS Precision quad Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TS914AID vs TLC27L4ACDRG4 |
TLC27M4ACD | Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TS914AID vs TLC27M4ACD |
TLC27L4CD | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TS914AID vs TLC27L4CD |