Part Details for TSB181IDT by STMicroelectronics
Results Overview of TSB181IDT by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSB181IDT Information
TSB181IDT by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TSB181IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AM5785
|
Newark | Bidirectional Current Sense Amplifier Rohs Compliant: Yes |Stmicroelectronics TSB181IDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 300 |
|
$0.6220 / $0.8080 | Buy Now |
|
DISTI #
497-TSB181IDTCT-ND
|
DigiKey | HE AMPLIFIERS Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
2460 In Stock |
|
$0.6069 / $1.3000 | Buy Now |
|
DISTI #
TSB181IDT
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSB181IDT) COO: Italy RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5888 / $0.6484 | Buy Now |
|
DISTI #
TSB181IDT
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSB181IDT) COO: Italy RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5888 / $0.6484 | Buy Now |
|
DISTI #
511-TSB181IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp RoHS: Compliant | 1979 |
|
$0.6070 / $2.2500 | Buy Now |
|
|
STMicroelectronics | Very high accuracy (20 µ, V), zero drift, rail to rail output, 3 MHz,36 V op amp COO: Italy RoHS: Compliant Min Qty: 1 | 1979 |
|
$0.8600 / $2.2100 | Buy Now |
|
DISTI #
TSB181IDT
|
EBV Elektronik | HE AMPLIFIERS (Alt: TSB181IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |