Part Details for TSC-150MA by OptiFuse
Results Overview of TSC-150MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC-150MA Information
TSC-150MA by OptiFuse is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TSC-150MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74256704
|
RS | FUSE, UL, 5 X 20MM, GLASS, SLOW-BLOW, 250V, 150MA Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.2400 | RFQ |
|
|
Onlinecomponents.com | Fuse, UL, 5 x 20mm, Glass, Slow-Blow, 250V, 150mA | OptiFuse TSC-150mA COO: China RoHS: Compliant | 0 |
|
$0.4552 / $0.6790 | Buy Now |