Part Details for TSD18CDYFR by Texas Instruments
Results Overview of TSD18CDYFR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSD18CDYFR Information
TSD18CDYFR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TSD18CDYFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TSD18CDYFR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18V 13A bidirectiona l surge-protection RoHS: Compliant | 8674 |
|
$0.1570 / $0.6000 | Buy Now |
US Tariff Estimator: TSD18CDYFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSD18CDYFR Part Data Attributes
|
|
TSD18CDYFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSD18CDYFR
Texas Instruments
Trans Voltage Suppressor Diode, 390W, 18V V(RWM), Bidirectional, 1 Element, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Number Of Channels : 1 | |
| Breakdown Voltage-Max | 25 V | |
| Breakdown Voltage-Min | 19 V | |
| Breakdown Voltage-Nom | 22 V | |
| Clamping Voltage-Max | 33 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Non-rep Peak Rev Power Dis-Max | 390 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2, 4-5 | |
| Rep Pk Reverse Voltage-Max | 18 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Test Voltage | 18 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |