| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBR20200CG-T3P-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon | TSI20H200CWC0G vs MBR20200CG-T3P-T |
| MBR20200CL-T3P-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon | TSI20H200CWC0G vs MBR20200CL-T3P-T |
Part Details for TSI20H200CWC0G by Taiwan Semiconductor
Results Overview of TSI20H200CWC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSI20H200CWC0G Information
TSI20H200CWC0G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: TSI20H200CWC0G by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSI20H200CWC0G Part Data Attributes
|
|
TSI20H200CWC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSI20H200CWC0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | I2pak-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.93 V | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 100 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for TSI20H200CWC0G
This table gives cross-reference parts and alternative options found for TSI20H200CWC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSI20H200CWC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.