Part Details for TSL213 by Texas Instruments
Results Overview of TSL213 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
TSL213 Information
TSL213 by Texas Instruments is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSL213
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86153210
|
Verical | TSL213 Min Qty: 62 Package Multiple: 1 Date Code: 9801 | Americas - 25375 |
|
$4.8875 / $6.1125 | Buy Now |
|
|
Rochester Electronics | Linear Output Photo IC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25375 |
|
$3.9100 / $4.8900 | Buy Now |
TSL213 Part Data Attributes
|
|
TSL213
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSL213
Texas Instruments
Linear Output Photo IC
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-8 | |
| Application | General Purpose | |
| Configuration | Complex | |
| Infrared Range | No | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | Linear Output Photo Ic | |
| Shape | Rectangular | |
| Supply Current-Max | 0.009 Ma | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No |