Part Details for TSR16UF120V by Tateyama Kagaku Group
Overview of TSR16UF120V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UF120V
TSR16UF120V CAD Models
TSR16UF120V Part Data Attributes:
|
TSR16UF120V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UF120V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UF120V
This table gives cross-reference parts and alternative options found for TSR16UF120V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UF120V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF120V vs RK73H1ERTTPS12R0F |
RMCS0402FG12R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TSR16UF120V vs RMCS0402FG12R0-HP |
TFP0402R12R0FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | TSR16UF120V vs TFP0402R12R0FA-T10 |
RK73H1ETTPB12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF120V vs RK73H1ETTPB12R0F |
MCR01ZZPF12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16UF120V vs MCR01ZZPF12R0 |
RGC1/16SK12R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UF120V vs RGC1/16SK12R0FTH |
232270671209 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR16UF120V vs 232270671209 |
RMC1/16SK120FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UF120V vs RMC1/16SK120FTH |
SFR01MZPF12R0 | Fixed Resistor, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16UF120V vs SFR01MZPF12R0 |
MR04X12R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16UF120V vs MR04X12R0FBL |