| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR1035C-C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs SR1035C-C |
| STF1060CR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs STF1060CR |
| ISR1635A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 35V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs ISR1635A |
| SF164A | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs SF164A |
| MUR2010ACT | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs MUR2010ACT |
| SDURF1540CT | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 400V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs SDURF1540CT |
| HSBR10100CTE | HSMC Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs HSBR10100CTE |
| ISF161C | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs ISF161C |
| MBR3050FCT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs MBR3050FCT |
| MBRF2080CT | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB | TST20A300CWC0G vs MBRF2080CT |
Part Details for TST20A300CWC0G by Taiwan Semiconductor
Results Overview of TST20A300CWC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TST20A300CWC0G Information
TST20A300CWC0G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: TST20A300CWC0G by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TST20A300CWC0G Part Data Attributes
|
|
TST20A300CWC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TST20A300CWC0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Date Of Intro | 2016-03-18 | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.98 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 180 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Current-Max | 100 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TST20A300CWC0G
This table gives cross-reference parts and alternative options found for TST20A300CWC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST20A300CWC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.