| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS-MUR2020CT-M3 | Vishay Intertechnologies | $1.0239 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | TST20L200CWC0G vs VS-MUR2020CT-M3 |
| LQA20T200C | Power Integrations | $1.5005 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | TST20L200CWC0G vs LQA20T200C |
| UAD92L-02-T3N-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon | TST20L200CWC0G vs UAD92L-02-T3N-T |
| BYW51-200A | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon | TST20L200CWC0G vs BYW51-200A |
| VS-MUR2020CT-N3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | TST20L200CWC0G vs VS-MUR2020CT-N3 |
| BYW51-200 | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | TST20L200CWC0G vs BYW51-200 |
| MUR2020CTPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | TST20L200CWC0G vs MUR2020CTPBF |
| MUR2020CT | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | TST20L200CWC0G vs MUR2020CT |
| UAD92L-02-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | TST20L200CWC0G vs UAD92L-02-TA3-T |
| UAD92G-02-T3N-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon | TST20L200CWC0G vs UAD92G-02-T3N-T |
Part Details for TST20L200CWC0G by Taiwan Semiconductor
Results Overview of TST20L200CWC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TST20L200CWC0G Information
TST20L200CWC0G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: TST20L200CWC0G by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TST20L200CWC0G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TST20L200CWC0G Part Data Attributes
|
|
TST20L200CWC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TST20L200CWC0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.99 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 100 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TST20L200CWC0G
This table gives cross-reference parts and alternative options found for TST20L200CWC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST20L200CWC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.