Part Details for TTSPP7F54393D by MERITEK Electronics Corporation
Results Overview of TTSPP7F54393D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TTSPP7F54393D Information
TTSPP7F54393D by MERITEK Electronics Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: TTSPP7F54393D by MERITEK Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TTSPP7F54393D
TTSPP7F54393D Part Data Attributes
|
|
TTSPP7F54393D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TTSPP7F54393D
MERITEK Electronics Corporation
NTC Thermistor, 470000ohm, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Rated Power Dissipation (P) | 0.045 W | |
| Rated Temperature | 25 °C | |
| Resistance | 470000 Ω | |
| Resistor Type | Ntc Thermistor | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Thermal Sensitivity Index | 4390 K | |
| Thermistor Application | Temperature Sensing | |
| Tolerance | 10% |