Part Details for TVP5041PFP by Texas Instruments
Results Overview of TVP5041PFP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP5041PFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Color Signal Decoder, PQFP80 | 4414 |
|
RFQ |
US Tariff Estimator: TVP5041PFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TVP5041PFP Part Data Attributes
|
|
TVP5041PFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5041PFP
Texas Instruments
Color Signal Decoder, PQFP80
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Power, Plastic, Tqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Also Requires 3.3v Digital Supply | |
| Consumer IC Type | Color Signal Decoder | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 12 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 490 Ma | |
| Supply Voltage-Max (Vsup) | 3.5 V | |
| Supply Voltage-Min (Vsup) | 3.1 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm |