Part Details for TVS510 by Microsemi Corporation (now Microchip)
Results Overview of TVS510 by Microsemi Corporation (now Microchip)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVS510 Information
TVS510 by Microsemi Corporation (now Microchip) is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TVS510
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 300 |
|
RFQ |
US Tariff Estimator: TVS510 by Microsemi Corporation (now Microchip)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TVS510
TVS510 Part Data Attributes
|
|
TVS510
Microsemi Corporation (now Microchip)
Buy Now
Datasheet
|
Compare Parts:
TVS510
Microsemi Corporation (now Microchip)
Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 11.1 V | |
| Breakdown Voltage-Nom | 11 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 16.5 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 10 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for TVS510
This table gives cross-reference parts and alternative options found for TVS510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TVS510 | Microchip Technology Inc | $11.6660 | Uni-Directional TVS _ B-Body | TVS510 vs TVS510 |
TVS510 Frequently Asked Questions (FAQ)
-
The TVS510 can handle surge currents up to 500A (8/20μs) according to the IEC 61000-4-5 standard.
-
The TVS510 is designed to withstand repetitive surges without degradation, but the number of surges and the time between surges can affect its performance. It's recommended to consult the manufacturer's application notes for specific guidance.
-
The TVS510 is rated for operation up to 150°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking in high-temperature applications.
-
The TVS510 is designed to minimize signal distortion and attenuation, but it may still affect signal integrity at very high frequencies (e.g., above 1 GHz). It's recommended to evaluate the device's impact on signal integrity in the specific application.
-
Yes, the TVS510 can be used in conjunction with other protection devices, such as fuses or circuit breakers, to provide additional protection against overvoltage and overcurrent events.