Part Details for TWCB276K125SCYZ0700 by Kyocera AVX Components
Overview of TWCB276K125SCYZ0700 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCB276K125SCYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0881
|
Newark | Cap, 27Μf, 125V, 10% Rohs Compliant: Yes |Kyocera Avx TWCB276K125SCYZ0700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.4700 / $60.8100 | Buy Now |
Part Details for TWCB276K125SCYZ0700
TWCB276K125SCYZ0700 CAD Models
TWCB276K125SCYZ0700 Part Data Attributes:
|
TWCB276K125SCYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB276K125SCYZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3540 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Tan Delta | 0.072 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB276K125SCYZ0700
This table gives cross-reference parts and alternative options found for TWCB276K125SCYZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB276K125SCYZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB276K125SCYZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCB276K125SCYZ0700 vs TWCB276K125SCYZ0000 |