Part Details for TX08DACP by Texas Instruments
Results Overview of TX08DACP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX08DACP Information
TX08DACP by Texas Instruments is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TX08DACP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 1449 |
|
RFQ |
US Tariff Estimator: TX08DACP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TX08DACP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TX08DACP Part Data Attributes
|
|
TX08DACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TX08DACP
Texas Instruments
RF TRANSMITTER
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Fccsp-196 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Construction | Component: Tr Swt, Bf | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 196 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Equivalence Code | BGA196,14X14,32 | |
| Packing Method | Tray | |
| RF/Microwave Device Type | Rf Transmitter | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |