Part Details for TYN606RG by STMicroelectronics
Results Overview of TYN606RG by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN606RG Information
TYN606RG by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TYN606RG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33X1220
|
Newark | Thyristor, 600 V, 15 Ma, 3.8 A, 6 A, To-220Ab, 3 Rohs Compliant: Yes |Stmicroelectronics TYN606RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1024 |
|
$0.4930 / $1.5400 | Buy Now |
|
DISTI #
497-4485-5-ND
|
DigiKey | SCR 600V 6A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
565 In Stock |
|
$0.4781 / $1.9600 | Buy Now |
|
DISTI #
TYN606RG
|
Avnet Americas | - Rail/Tube (Alt: TYN606RG) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2343 / $0.2511 | Buy Now |
|
DISTI #
511-TYN606
|
Mouser Electronics | SCRs 6.0 Amp 600 Volt RoHS: Compliant | 2085 |
|
$0.3850 / $1.8200 | Buy Now |
|
DISTI #
V36:1790_06569084
|
Arrow Electronics | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2348 | Americas - 8000 |
|
$0.2353 / $0.2417 | Buy Now |
|
|
STMicroelectronics | 6A standard SCRs COO: France RoHS: Compliant Min Qty: 1 | 2085 |
|
$0.5800 / $1.8200 | Buy Now |
|
|
Future Electronics | TYN606 Series 600 Vdrm 6 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.2750 | Buy Now |
|
DISTI #
86942286
|
Verical | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2348 | Americas - 8000 |
|
$0.2353 / $0.2417 | Buy Now |
|
DISTI #
V36:1790_06569084
|
Arrow Electronics | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2348 | Americas - 8000 |
|
$0.2353 / $0.2417 | Buy Now |
|
DISTI #
86942286
|
Verical | Thyristor SCR 600V 73A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2348 | Americas - 8000 |
|
$0.2353 / $0.2417 | Buy Now |
US Tariff Estimator: TYN606RG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TYN606RG
TYN606RG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYN606RG Part Data Attributes
|
|
TYN606RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN606RG
STMicroelectronics
Silicon Controlled Rectifier, 6A I(T)RMS, 6mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Case Connection | Anode | |
| Circuit Commutated Turn-off Time-Nom | 70 µS | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 200 V/Us | |
| DC Gate Trigger Current-Max | 15 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 30 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 2 Ma | |
| Non-Repetitive Pk On-state Cur | 73 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 6000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 6 A | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Repetitive Peak Reverse Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Scr |
TYN606RG Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable heat sink, and ensure good airflow around the device.
-
The maximum allowed voltage on the input pins is 30V, but it's recommended to keep it below 25V to ensure reliable operation and prevent damage to the device.
-
Yes, the TYN606RG is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses, thermal performance, and layout to ensure reliable operation.
-
To protect the device from overvoltage and overcurrent conditions, it's recommended to use a suitable voltage regulator, overvoltage protection (OVP) circuit, and overcurrent protection (OCP) circuit.