| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMN34LN | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 5.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | U401 vs PMN34LN |
| ZXMN2A04DN8TC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | U401 vs ZXMN2A04DN8TC |
| UZXMP3A17E6TA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | U401 vs UZXMP3A17E6TA |
| UPA1914TE-A | Renesas Electronics Corporation | Check for Price | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | U401 vs UPA1914TE-A |
| 2N5908 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78 | U401 vs 2N5908 |
| 2N5908 | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET | U401 vs 2N5908 |
| PMN34UN | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 4.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | U401 vs PMN34UN |
| PMN34LN,135 | NXP Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 5.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | U401 vs PMN34LN,135 |
| 2N3921 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71 | U401 vs 2N3921 |
| 2N5045 | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71 | U401 vs 2N5045 |
Part Details for U401 by Texas Instruments
Results Overview of U401 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U401 Information
U401 by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
U401 Part Data Attributes
|
|
U401
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
U401
Texas Instruments
2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Cylindrical, O-Mbcy-W6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Separate, 2 Elements | |
| FET Technology | Junction | |
| JEDEC-95 Code | TO-71 | |
| JESD-30 Code | O-MBCY-W6 | |
| JESD-609 Code | e0 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.3 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon |
Alternate Parts for U401
This table gives cross-reference parts and alternative options found for U401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.