Part Details for TP12SH8AQE22 by ITT Interconnect Solutions
Overview of TP12SH8AQE22 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP12SH8AQE22
TP12SH8AQE22 CAD Models
TP12SH8AQE22 Part Data Attributes:
|
TP12SH8AQE22
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TP12SH8AQE22
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.139 inch | |
Actuator Material | THERMO POLYESTER | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 27.2288 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for TP12SH8AQE22
This table gives cross-reference parts and alternative options found for TP12SH8AQE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12SH8AQE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121SYAW3GE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),WP STRAIGHT TERMINAL,5 | C&K | TP12SH8AQE22 vs 8121SYAW3GE |
8121SYAV4L | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),WP STRAIGHT TERMINAL,5 | C&K | TP12SH8AQE22 vs 8121SYAV4L |
U811J82WGE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12SH8AQE22 vs U811J82WGE22 |
U811SD9V9GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12SH8AQE22 vs U811SD9V9GE |
U811SDV8GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12SH8AQE22 vs U811SDV8GE |
E121SD1V9GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12SH8AQE22 vs E121SD1V9GE |
TP12MS9ALE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | TP12SH8AQE22 vs TP12MS9ALE22 |
E121SD3AV1GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-right Angle | ITT Interconnect Solutions | TP12SH8AQE22 vs E121SD3AV1GE |
U811SY3Z3GI | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Quick Connect Terminal, Panel Mount | ITT Interconnect Solutions | TP12SH8AQE22 vs U811SY3Z3GI |
U811MH9V21LE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP12SH8AQE22 vs U811MH9V21LE |