Power Circuits
UA7824CKCE3
Description: 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125

Overview of UA7824CKCE3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UA7824CKCE3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics UA7824 - 1.5-A, 24V fixed positive linear regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 450
  • 1 $0.3404
  • 25 $0.3336
  • 100 $0.3200
  • 500 $0.3064
  • 1,000 $0.2893
$0.2893 / $0.3404 Buy Now

CAD Models for UA7824CKCE3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA7824CKCE3 by Texas Instruments

UA7824CKCE3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SFM
Package Description
PLASTIC, TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
38 V
Input Voltage-Min
27 V
JESD-30 Code
R-PSFM-T3
Line Regulation-Max
0.48%
Load Regulation-Max
0.48%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
25.2 V
Output Voltage1-Min
22.8 V
Output Voltage1-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Want to compare parts?
  1. UA7824CKCE3
    Texas Instruments
    3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125
    VS

Alternate Parts for UA7824CKCE3

This table gives cross-reference parts and alternative options found for UA7824CKCE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7824CKCE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC7824CTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi UA7824CKCE3 vs MC7824CTG
KA7824TU Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA7824CKCE3 vs KA7824TU
LM7824ACT Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA7824CKCE3 vs LM7824ACT
UPC7824AHF Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 NEC Electronics Group UA7824CKCE3 vs UPC7824AHF
MC7824ECT Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220, 3 PIN Fairchild Semiconductor Corporation UA7824CKCE3 vs MC7824ECT
L7824 Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN SANYO Electric Co Ltd UA7824CKCE3 vs L7824
MC7824CT Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA7824CKCE3 vs MC7824CT
SG7824AG/883B Fixed Positive Standard Regulator, 24VBIPolar, HERMETIC SEALED, TO-257, 3 PIN Microsemi Corporation UA7824CKCE3 vs SG7824AG/883B
MCT7824BT 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 Motorola Mobility LLC UA7824CKCE3 vs MCT7824BT
AN7824 Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220AB, 3 PIN Panasonic Electronic Components UA7824CKCE3 vs AN7824
Part Number Description Manufacturer Compare
MC7824BT 24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN onsemi UA7824CKCE3 vs MC7824BT
LM78M24CT Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3 National Semiconductor Corporation UA7824CKCE3 vs LM78M24CT
UPC7824AHF Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 NEC Electronics Group UA7824CKCE3 vs UPC7824AHF
KA7824ETU 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE onsemi UA7824CKCE3 vs KA7824ETU
LM7824CT 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE onsemi UA7824CKCE3 vs LM7824CT
LM7824ACT Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA7824CKCE3 vs LM7824ACT
KA7824IT Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA7824CKCE3 vs KA7824IT
MC7824ACT 24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN onsemi UA7824CKCE3 vs MC7824ACT
L78M24 Fixed Positive Standard Regulator, 24VPSFM3, TO-220 Crimson Semiconductor Inc UA7824CKCE3 vs L78M24
MC7824CTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi UA7824CKCE3 vs MC7824CTG

Related Parts for UA7824CKCE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA7824CKCE3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA7824CKCE3 by Texas Instruments

Select Manufacturer
Which Manufacturer of UA7824CKCE3 would you like to use for your alert(s)?
  • Please alert me when UA7824CKCE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA7824CKCE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA7824CKCE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA7824CKCE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA7824CKCE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA7824CKCE3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: