Part Details for SG7824AG/883B by Microsemi Corporation
Overview of SG7824AG/883B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG7824AG/883B
SG7824AG/883B CAD Models
SG7824AG/883B Part Data Attributes
|
SG7824AG/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7824AG/883B
Microsemi Corporation
Fixed Positive Standard Regulator, 24VBIPolar, HERMETIC SEALED, TO-257, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 24.4 V | |
Output Voltage1-Min | 23.6 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.7% |
Alternate Parts for SG7824AG/883B
This table gives cross-reference parts and alternative options found for SG7824AG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7824AG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7824CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | SG7824AG/883B vs LM7824CT |
KA7824 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SG7824AG/883B vs KA7824 |
MC7824CT | 24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | SG7824AG/883B vs MC7824CT |
LM7824CT | 24V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | SG7824AG/883B vs LM7824CT |
KA7824ETSTU | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SG7824AG/883B vs KA7824ETSTU |
LM7824ACT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SG7824AG/883B vs LM7824ACT |
UPC7824AHF | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | SG7824AG/883B vs UPC7824AHF |
MC7824ECTBU | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SG7824AG/883B vs MC7824ECTBU |
SG140-24G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG7824AG/883B vs SG140-24G/883B |
AN7824 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | SG7824AG/883B vs AN7824 |