-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7799
|
Newark | Linear Volt Reg, 1.5A, 24V, To-220-3, Fixed Output Voltage Nom.:24V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:27V, Input Voltage Max:38V, Product Range:7824 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7824CKCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7560 / $1.0000 | Buy Now |
DISTI #
2156-UA7824CKCS-ND
|
DigiKey | IC REG LINEAR 24V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9300 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-21625-5-ND
|
DigiKey | IC REG LINEAR 24V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
42 In Stock |
|
$0.6179 / $0.8900 | Buy Now |
DISTI #
595-UA7824CKCS
|
Mouser Electronics | Linear Voltage Regulators 24V 1.5A Fixed Pos Voltage Regulator RoHS: Compliant | 964 |
|
$0.3430 / $0.8800 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24V, BIPOLAR, PSFM3 | 727 |
|
$0.3091 / $0.7419 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24V, BIPOLAR, PSFM3 | 62 |
|
$0.8718 / $1.4530 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24V, BIPOLAR, PSFM3 | 75 |
|
$0.7419 / $1.2365 | Buy Now |
|
Rochester Electronics | UA78 1.5-A, 40-V fixed positive linear regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9300 |
|
$0.3297 / $0.3879 | Buy Now |
DISTI #
UA7824CKCS
|
TME | IC: voltage regulator, linear,fixed, 24V, 1.5A, TO220, THT, tube Min Qty: 1 | 0 |
|
$0.4650 / $0.8560 | RFQ |
|
Ameya Holding Limited | IC: voltage regulator, fixed, 24V, 1.5A, TO220, THT, tube, 0÷125°C | 32350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA7824CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7824CKCS
Texas Instruments
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA7824CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7824CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7824CKCE3 | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA7824CKCS vs UA7824CKCE3 |
KA7824 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7824CKCS vs KA7824 |
KA7824E | Fixed Positive Standard Regulator, 24VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7824CKCS vs KA7824E |
LM78M24T | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7824CKCS vs LM78M24T |
L78M24 | 24V FIXED POSITIVE REGULATOR, PSIP3 | STMicroelectronics | UA7824CKCS vs L78M24 |
LM7824CT | 24V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | UA7824CKCS vs LM7824CT |
KA78M24 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7824CKCS vs KA78M24 |
L7824ABP | 24V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | UA7824CKCS vs L7824ABP |
TA7824S | IC VREG 24 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA7824CKCS vs TA7824S |
L78S24CV | positive voltage regulator | STMicroelectronics | UA7824CKCS vs L78S24CV |