-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 35V linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78M12CKCS-ND
|
DigiKey | IC REG LINEAR 12V 500MA TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6380 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-21631-5-ND
|
DigiKey | IC REG LINEAR 12V 500MA TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2725 In Stock |
|
$0.4624 / $1.0900 | Buy Now |
DISTI #
595-UA78M12CKCS
|
Mouser Electronics | Linear Voltage Regulators 12V 500mA Fixed Pos Voltage Regulator RoHS: Compliant | 414 |
|
$0.4220 / $1.0800 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC | 52 |
|
$0.5474 / $0.9123 | Buy Now |
|
Rochester Electronics | UA78M 500-mA, 25-V linear voltage regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6380 |
|
$0.4054 / $0.4769 | Buy Now |
DISTI #
UA78M12CKCS
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.5A, TO220, THT, tube Min Qty: 1 | 186 |
|
$0.6120 / $1.1810 | Buy Now |
|
Ameya Holding Limited | TO220-3/C°/12VM 500MA LINEAR VOLTAGE REGULATOR | 18250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M12CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M12CKCS
Texas Instruments
500mA 35V linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA78M12CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M12CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M12CU | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | UA78M12CKCS vs UA78M12CU |
UA78M12CU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | UA78M12CKCS vs UA78M12CU |
MC78M12BT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | UA78M12CKCS vs MC78M12BT |
KA78M12TU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M12CKCS vs KA78M12TU |
UA78M12CU | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | UA78M12CKCS vs UA78M12CU |
MC78M12CT | Fixed Positive Standard Regulator, 12VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | UA78M12CKCS vs MC78M12CT |
LM78M12T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M12CKCS vs LM78M12T |
MC78M12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | UA78M12CKCS vs MC78M12CT |
UA78M12CKC | 3 Pin 500mA Fixed 12V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M12CKCS vs UA78M12CKC |
KA78M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M12CKCS vs KA78M12 |