Part Details for UC1847J by Texas Instruments
Results Overview of UC1847J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC1847J Information
UC1847J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC1847J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, CDIP16 | 7598 |
|
RFQ |
US Tariff Estimator: UC1847J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC1847J
UC1847J Part Data Attributes
|
|
UC1847J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1847J
Texas Instruments
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 7.25 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 5.02 V | |
| Output Voltage-Min | 5 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for UC1847J
This table gives cross-reference parts and alternative options found for UC1847J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1847J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC1847J | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.1A, 500kHz Switching Freq-Max, BIPolar, CDIP16 | UC1847J vs UC1847J |
| UC2847N | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP16 | UC1847J vs UC2847N |
| UC1847J883B | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, CDIP16 | UC1847J vs UC1847J883B |
| M38510/70202BEX | Texas Instruments | Check for Price | Switching Controller | UC1847J vs M38510/70202BEX |
| UC3847J | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, CDIP16 | UC1847J vs UC3847J |
| UC3847N | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | UC1847J vs UC3847N |
| 5962-8680602EX | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16 | UC1847J vs 5962-8680602EX |
| UC2847NG4 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP16 | UC1847J vs UC2847NG4 |