Part Details for UCC1818DW by Texas Instruments
Results Overview of UCC1818DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC1818DW Information
UCC1818DW by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC1818DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Factor Controller, Current-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDSO16 | 5586 |
|
RFQ |
US Tariff Estimator: UCC1818DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC1818DW Part Data Attributes
|
|
UCC1818DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1818DW
Texas Instruments
Power Factor Controller, Current-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.365 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.64 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 250 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |