| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC2884N | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 750kHz Switching Freq-Max, BICMOS, PDIP16 | UCC1884N vs UCC2884N |
| UCC2884NG4 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 750kHz Switching Freq-Max, BICMOS, PDIP16 | UCC1884N vs UCC2884NG4 |
| UCC1884J | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 750kHz Switching Freq-Max, BICMOS, CDIP16 | UCC1884N vs UCC1884J |
| UCC3884NG4 | Texas Instruments | Check for Price | Switching Controller, Current/voltage-mode, 1A, 440kHz Switching Freq-Max, BICMOS, PDIP16 | UCC1884N vs UCC3884NG4 |
Part Details for UCC1884N by Texas Instruments
Results Overview of UCC1884N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC1884N Information
UCC1884N by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC1884N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 1A, 440kHz Switching Freq-Max, BICMOS, PDIP16 | 6809 |
|
RFQ |
US Tariff Estimator: UCC1884N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC1884N Part Data Attributes
|
|
UCC1884N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1884N
Texas Instruments
Switching Controller, Current-mode, 1A, 440kHz Switching Freq-Max, BICMOS, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 9.5 V | |
| Input Voltage-Min | 8.8 V | |
| Input Voltage-Nom | 11 V | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 440 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UCC1884N
This table gives cross-reference parts and alternative options found for UCC1884N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1884N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.