| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3825AN | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2825AQ vs UCC3825AN |
| UCC1825AQ | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PQCC20 | UCC2825AQ vs UCC1825AQ |
| UCC3823AN | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2825AQ vs UCC3823AN |
| UCC2823AN | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2825AQ vs UCC2823AN |
| UCC3823BN | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16 | UCC2825AQ vs UCC3823BN |
| UCC3825BJ | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16 | UCC2825AQ vs UCC3825BJ |
| UCC3825BQ | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PQCC20 | UCC2825AQ vs UCC3825BQ |
| UCC1825BDW | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16 | UCC2825AQ vs UCC1825BDW |
| UCC2823AL | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CQCC20 | UCC2825AQ vs UCC2823AL |
| UCC2825ADW | Texas Instruments | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16 | UCC2825AQ vs UCC2825ADW |
Part Details for UCC2825AQ by Texas Instruments
Results Overview of UCC2825AQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2825AQ Information
UCC2825AQ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2825AQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PQCC20 | 3924 |
|
RFQ |
US Tariff Estimator: UCC2825AQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2825AQ Part Data Attributes
|
|
UCC2825AQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2825AQ
Texas Instruments
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 8.4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.965 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.965 Mm |
Alternate Parts for UCC2825AQ
This table gives cross-reference parts and alternative options found for UCC2825AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2825AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.