| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC28528DWRG4 | Texas Instruments | Check for Price | Power Factor Controller With Post Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BICMOS, PDSO20 | UCC28528DWR vs UCC28528DWRG4 |
Part Details for UCC28528DWR by Texas Instruments
Results Overview of UCC28528DWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28528DWR Information
UCC28528DWR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC28528DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
UCC28528DWR-ND
|
DigiKey | IC PFC CTR AVERAGE 200KHZ 20SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.4158 / $2.4630 | Buy Now |
|
|
Vyrian | Power Factor Controller With Post Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BICMOS, PDSO20 | 5201 |
|
RFQ |
US Tariff Estimator: UCC28528DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC28528DWR Part Data Attributes
|
|
UCC28528DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28528DWR
Texas Instruments
Power Factor Controller With Post Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BICMOS, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Peak Current Mode Also Available | |
| Analog IC - Other Type | Power Factor Controller With Post Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 10.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max (Isup) | 6 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 240 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for UCC28528DWR
This table gives cross-reference parts and alternative options found for UCC28528DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28528DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.