| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3884Q | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 750kHz Switching Freq-Max, BICMOS, PQCC20 | UCC2884Q vs UCC3884Q |
Part Details for UCC2884Q by Texas Instruments
Results Overview of UCC2884Q by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2884Q Information
UCC2884Q by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2884Q
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 1A, 750kHz Switching Freq-Max, BICMOS, PQCC20 | 8679 |
|
RFQ |
US Tariff Estimator: UCC2884Q by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2884Q Part Data Attributes
|
|
UCC2884Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2884Q
Texas Instruments
Switching Controller, Current-mode, 1A, 750kHz Switching Freq-Max, BICMOS, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 10 V | |
| Input Voltage-Nom | 11 V | |
| JESD-30 Code | S-PQCC-N20 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 3.5 V | |
| Output Voltage-Min | 2.7 V | |
| Output Voltage-Nom | 3.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 750 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for UCC2884Q
This table gives cross-reference parts and alternative options found for UCC2884Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2884Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.