Part Details for UCC39151DP by Rochester Electronics LLC
Overview of UCC39151DP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC39151DP
UCC39151DP CAD Models
UCC39151DP Part Data Attributes
|
UCC39151DP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC39151DP
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UCC39151DP
This table gives cross-reference parts and alternative options found for UCC39151DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC39151DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2915DPG4 | 0 to 3A, 7 to 15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Industrial Temp. 16-SOIC -40 to 85 | Texas Instruments | UCC39151DP vs UCC2915DPG4 |
UCC3915DP | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC39151DP vs UCC3915DP |
UCC3915DPG4 | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC39151DP vs UCC3915DPG4 |
UCC3915DPTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Texas Instruments | UCC39151DP vs UCC3915DPTRG4 |
UCC3915DPTR | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC39151DP vs UCC3915DPTR |