Part Details for UCC39151DP by Texas Instruments
Overview of UCC39151DP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC39151DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 56 |
|
$3.8300 / $4.5000 | Buy Now |
Part Details for UCC39151DP
UCC39151DP CAD Models
UCC39151DP Part Data Attributes
|
UCC39151DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC39151DP
Texas Instruments
0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 20mA IQ in Sleep Mode, Comm. Temp. 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UCC39151DP
This table gives cross-reference parts and alternative options found for UCC39151DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC39151DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2915DPG4 | 0 to 3A, 7 to 15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Industrial Temp. 16-SOIC -40 to 85 | Texas Instruments | UCC39151DP vs UCC2915DPG4 |
UCC3915DP | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC39151DP vs UCC3915DP |
UCC3915DPG4 | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC39151DP vs UCC3915DPG4 |
UCC3915DPTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Texas Instruments | UCC39151DP vs UCC3915DPTRG4 |
UCC3915DPTR | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC39151DP vs UCC3915DPTR |