Part Details for UCLAMP0544P.TCT by Semtech Corporation
Overview of UCLAMP0544P.TCT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP0544P.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9442
|
Newark | Esd Protection Device, 5V, Slp2510P8-10, Clamping Voltage Vc Max:12.5V, Diode Case Style:Slp2510P8, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:25W, Product Range:Microclamp Series Rohs Compliant: Yes |Semtech UCLAMP0544P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3650 | Buy Now |
DISTI #
84R7721
|
Newark | 4Line 5V 10Pf Micro Clamp Rohs Compliant: Yes |Semtech UCLAMP0544P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.5120 | Buy Now |
DISTI #
UCLAMP0544P.TCTCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SLP2510P8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2529 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
947-UCLAMP0544P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4LINE 5V 10PF MICRO CLAMP RoHS: Compliant | 3028 |
|
$0.3880 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3930 | Buy Now |
DISTI #
UCLAMP0544P.TCT
|
Avnet Silica | �Clamp 4-Line ESD Protection 5V 25W 8-Pin SLP2510P8 T/R (Alt: UCLAMP0544P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 4LINE 5V 10PF MICRO CLAMP Min Qty: 1 | 0 |
|
$0.3900 | Buy Now |
Part Details for UCLAMP0544P.TCT
UCLAMP0544P.TCT CAD Models
UCLAMP0544P.TCT Part Data Attributes:
|
UCLAMP0544P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP0544P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 4 Element, Silicon, 2.50 X 1 MM, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SLP2510P8, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-PDSO-N10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.1 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for UCLAMP0544P.TCT
This table gives cross-reference parts and alternative options found for UCLAMP0544P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP0544P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L4UF | DIODE 30 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MO-252, 1 X 1.45 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, MO-252, SMD, 6 PIN, Transient Suppressor | NXP Semiconductors | UCLAMP0544P.TCT vs PESD5V0L4UF |
PESD5V0L4UF,115 | PESD5V0L4UF - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin | Nexperia | UCLAMP0544P.TCT vs PESD5V0L4UF,115 |
PESD5V0V4UF | Trans Voltage Suppressor Diode | Nexperia | UCLAMP0544P.TCT vs PESD5V0V4UF |
PESD5V0V4UF,115 | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin | Nexperia | UCLAMP0544P.TCT vs PESD5V0V4UF,115 |
PESD5V0L4UF | Trans Voltage Suppressor Diode | Nexperia | UCLAMP0544P.TCT vs PESD5V0L4UF |
PESD5V0V4UF | DIODE 16 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MO-252, 1 X 1.45 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 6 PIN, Transient Suppressor | NXP Semiconductors | UCLAMP0544P.TCT vs PESD5V0V4UF |